YFS-20-03-H-10-SB-K | |
---|---|
DigiKey Part Number | YFS-20-03-H-10-SB-K-ND |
Manufacturer | |
Manufacturer Product Number | YFS-20-03-H-10-SB-K |
Description | CONN RECPT 200POS 1.27MM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | YFS-20-03-H-10-SB-K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Array, Female Sockets | |
Number of Positions | 200 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 5mm, 7mm, 9mm, 12mm, 19mm, 25mm | |
Height Above Board | 0.134" (3.40mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥568.61000 | ¥568.61 |
10 | ¥521.81500 | ¥5,218.15 |
25 | ¥501.74400 | ¥12,543.60 |
40 | ¥485.01875 | ¥19,400.75 |
80 | ¥458.25900 | ¥36,660.72 |