UMPT-05-01-L-RA-WT-TR | |
---|---|
DigiKey Part Number | 612-UMPT-05-01-L-RA-WT-TR-ND - Tape & Reel (TR) 612-UMPT-05-01-L-RA-WT-CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UMPT-05-01-L-RA-WT-TR |
Description | CONN HDR 5POS 2.00MM R/A SLDR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Header, Male Blades Connector Solder 0.079" (2.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UMPT-05-01-L-RA-WT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Header, Male Blades | |
Number of Positions | 5 | |
Pitch | 0.079" (2.00mm) | |
Mounting Type | Surface Mount, Right Angle | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Solder Retention | |
Color | Black | |
Fastening Type | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.32000 | ¥45.32 |
25 | ¥40.96680 | ¥1,024.17 |
50 | ¥38.27740 | ¥1,913.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
125 | ¥38.27808 | ¥4,784.76 |