TW-03-04-G-D-360-SM-LC | |
---|---|
DigiKey Part Number | TW-03-04-G-D-360-SM-LC-ND |
Manufacturer | |
Manufacturer Product Number | TW-03-04-G-D-360-SM-LC |
Description | 2.00 MM FLEX STACK, FLEXIBLE BOA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Header Spacer Connector 0.079" (2.00mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TW-03-04-G-D-360-SM-LC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 6 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Length - Overall Pin | 0.487" (12.370mm) | |
Length - Post (Mating) | 0.127" (3.226mm) | |
Length - Stack Height | 0.360" (9.144mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 20.0µin (0.51µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.95000 | ¥19.95 |
50 | ¥16.25540 | ¥812.77 |
100 | ¥13.79250 | ¥1,379.25 |
500 | ¥12.23260 | ¥6,116.30 |
1,000 | ¥11.69897 | ¥11,698.97 |