TSW-123-08-G-D | |
---|---|
DigiKey Part Number | SAM1036-23-ND |
Manufacturer | |
Manufacturer Product Number | TSW-123-08-G-D |
Description | CONN HEADER VERT 46POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 46 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSW-123-08-G-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.230" (5.84mm) | |
Contact Length - Post | 0.200" (5.08mm) | |
Overall Contact Length | 0.530" (13.46mm) | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Gold | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 3.00µin (0.076µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.64000 | ¥45.64 |
10 | ¥41.45000 | ¥414.50 |
100 | ¥36.51590 | ¥3,651.59 |
500 | ¥31.03884 | ¥15,519.42 |
1,000 | ¥26.47428 | ¥26,474.28 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/238/526/TSW-2pos-08-gold-D_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/381/752/TSW-4pos-08-gold-D_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/387/734/TSW-6pos-08-gold-D_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/308/146/TSW-8pos-08-gold-D_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/357/861/TSW-xxpos-08-gold-D_tmb.jpg)