TSW-123-07-T-S | |
---|---|
DigiKey Part Number | SAM1035-23-ND |
Manufacturer | |
Manufacturer Product Number | TSW-123-07-T-S |
Description | CONN HEADER VERT 23POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 23 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSW-123-07-T-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.230" (5.84mm) | |
Contact Length - Post | 0.100" (2.54mm) | |
Overall Contact Length | 0.430" (10.92mm) | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.82000 | ¥11.82 |
10 | ¥9.97500 | ¥99.75 |
100 | ¥8.95360 | ¥895.36 |
500 | ¥7.32578 | ¥3,662.89 |
1,000 | ¥6.51177 | ¥6,511.77 |
5,000 | ¥5.69777 | ¥28,488.85 |
10,000 | ¥5.41288 | ¥54,128.80 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/341/979/TSW-1pos-07-tin-S_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/471/007/TSW-2pos-07-tin-S_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/453/093/TSW-3pos-07-tin-S_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/266/364/TSW-4pos-07-tin-S_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/461/061/TSW-xxpos-07-tin-S_tmb.jpg)