TSW-122-07-T-S | |
---|---|
DigiKey Part Number | SAM1035-22-ND |
Manufacturer | |
Manufacturer Product Number | TSW-122-07-T-S |
Description | CONN HEADER VERT 22POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 22 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSW-122-07-T-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.230" (5.84mm) | |
Contact Length - Post | 0.100" (2.54mm) | |
Overall Contact Length | 0.430" (10.92mm) | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.33000 | ¥11.33 |
10 | ¥9.54000 | ¥95.40 |
100 | ¥8.56450 | ¥856.45 |
500 | ¥7.00724 | ¥3,503.62 |
1,000 | ¥6.22861 | ¥6,228.61 |
5,000 | ¥5.45003 | ¥27,250.15 |
10,000 | ¥5.17753 | ¥51,775.30 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/341/979/TSW-1pos-07-tin-S_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/471/007/TSW-2pos-07-tin-S_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/453/093/TSW-3pos-07-tin-S_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/266/364/TSW-4pos-07-tin-S_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/461/061/TSW-xxpos-07-tin-S_tmb.jpg)