TSDF-07-D-S | |
---|---|
DigiKey Part Number | TSDF-07-D-S-ND |
Manufacturer | |
Manufacturer Product Number | TSDF-07-D-S |
Description | CONN HSG 14POS 1.27MM TIGER EYE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Black 0.050" (1.27mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | - | |
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
10 | ¥9.58900 | ¥95.89 |
25 | ¥9.18200 | ¥229.55 |
50 | ¥8.97660 | ¥448.83 |
100 | ¥8.56860 | ¥856.86 |
250 | ¥7.75268 | ¥1,938.17 |
500 | ¥7.18358 | ¥3,591.79 |