TS-120-T-A | |
---|---|
DigiKey Part Number | SAM1112-20-ND |
Manufacturer | |
Manufacturer Product Number | TS-120-T-A |
Description | CONN HEADER VERT 20POS 2.54MM |
Customer Reference | |
Detailed Description | 20 Position Header Connector Post Tin |
Datasheet | Datasheet |
EDA/CAD Models | TS-120-T-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Post | |
Number of Positions | 20 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.56000 | ¥29.56 |
10 | ¥26.81300 | ¥268.13 |
100 | ¥23.62700 | ¥2,362.70 |
500 | ¥20.08282 | ¥10,041.41 |
1,000 | ¥17.12943 | ¥17,129.43 |
5,000 | ¥15.57810 | ¥77,890.50 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/469/211/TS-101-T-A_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/475/171/TS-103-T-A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/445/285/TS-104-T-A_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/383/908/TS-1xx-T-A_tmb.jpg)