TS-114-G-AA | |
---|---|
DigiKey Part Number | TS-114-G-AA-ND |
Manufacturer | |
Manufacturer Product Number | TS-114-G-AA |
Description | CONN HEADER VERT 14POS 2.54MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14 Position Header Connector Post Gold |
Datasheet | Datasheet |
EDA/CAD Models | TS-114-G-AA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Post | |
Number of Positions | 14 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.81000 | ¥34.81 |
50 | ¥28.40500 | ¥1,420.25 |
100 | ¥24.13600 | ¥2,413.60 |
500 | ¥21.42682 | ¥10,713.41 |
1,000 | ¥21.34473 | ¥21,344.73 |