TS-106-T-A | |
---|---|
DigiKey Part Number | SAM1112-06-ND |
Manufacturer | |
Manufacturer Product Number | TS-106-T-A |
Description | CONN HEADER VERT 6POS 2.54MM |
Customer Reference | |
Detailed Description | 6 Position Header Connector Post Tin |
Datasheet | Datasheet |
EDA/CAD Models | TS-106-T-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Post | |
Number of Positions | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.26000 | ¥10.26 |
10 | ¥8.68600 | ¥86.86 |
100 | ¥7.79690 | ¥779.69 |
500 | ¥6.37934 | ¥3,189.67 |
1,000 | ¥5.67051 | ¥5,670.51 |
5,000 | ¥4.96168 | ¥24,808.40 |
10,000 | ¥4.71359 | ¥47,135.90 |