TFM-105-12-L-D-A | |
---|---|
DigiKey Part Number | SAM15835-ND |
Manufacturer | |
Manufacturer Product Number | TFM-105-12-L-D-A |
Description | CONN HEADER SMD 10POS 1.27MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | TFM-105-12-L-D-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.139" (3.53mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.290" (7.37mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2.9A per Contact | |
Voltage Rating | 275VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.29000 | ¥25.29 |
50 | ¥20.60660 | ¥1,030.33 |
100 | ¥17.48690 | ¥1,748.69 |
500 | ¥15.51654 | ¥7,758.27 |
1,000 | ¥14.46978 | ¥14,469.78 |