TCMD-10-D-06.00-01 | |
---|---|
DigiKey Part Number | SAM8302-ND |
Manufacturer | |
Manufacturer Product Number | TCMD-10-D-06.00-01 |
Description | CABLE ASSEM 2MM 20POS M-M 6" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
EDA/CAD Models | TCMD-10-D-06.00-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | 0.039" (1.00mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.21000 | ¥69.21 |
10 | ¥63.95400 | ¥639.54 |
25 | ¥60.50640 | ¥1,512.66 |
50 | ¥58.28960 | ¥2,914.48 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/682/993/TCMD-10-D-%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/682/993/TCMD-10-D-%20SERIES_tmb.jpg)