T1M74-R-02-L | |
---|---|
DigiKey Part Number | T1M74-R-02-L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T1M74-R-02-L |
Description | .100" MINI MATE CRIMP TERMINAL, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 20-24 AWG Crimp Stamped |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,300 | ¥0.98518 | ¥15,073.25 |