STMM-110-02-F-D-SM-K-TR | |
---|---|
DigiKey Part Number | 612-STMM-110-02-F-D-SM-K-TR-ND - Tape & Reel (TR) 612-STMM-110-02-F-D-SM-K-TRCT-ND - Cut Tape (CT) 612-STMM-110-02-F-D-SM-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STMM-110-02-F-D-SM-K-TR |
Description | CONN HEADER SMD 20POS 2MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | STMM-110-02-F-D-SM-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.120" (3.05mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.190" (4.83mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 3.00µin (0.076µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Keying Slot, Pick and Place | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.81000 | ¥34.81 |
25 | ¥31.44240 | ¥786.06 |
50 | ¥29.22580 | ¥1,461.29 |
100 | ¥27.83020 | ¥2,783.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥27.83025 | ¥11,132.10 |
800 | ¥26.06520 | ¥20,852.16 |