SSQ-101-01-G-D | |
---|---|
DigiKey Part Number | SAM1179-01-ND |
Manufacturer | |
Manufacturer Product Number | SSQ-101-01-G-D |
Description | CONN RCPT 2POS GOLD PCB |
Customer Reference | |
Detailed Description | 2 Position Receptacle Connector Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SSQ-101-01-G-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | - | |
Number of Rows | 2 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 20.0µin (0.51µm) | |
Insulation Color | Black | |
Insulation Height | 0.335" (8.51mm) | |
Contact Length - Post | 0.104" (2.64mm) | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | - | |
Voltage Rating | 465VAC, 655VDC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 3.00µin (0.076µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.76000 | ¥37.60 |
100 | ¥3.10000 | ¥310.00 |
500 | ¥2.69544 | ¥1,347.72 |
1,000 | ¥2.22379 | ¥2,223.79 |
5,000 | ¥1.95425 | ¥9,771.25 |
10,000 | ¥1.81947 | ¥18,194.70 |