SSM-103-L-DV-BE-K-TR | |
---|---|
DigiKey Part Number | 612-SSM-103-L-DV-BE-K-TR-ND - Tape & Reel (TR) 612-SSM-103-L-DV-BE-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SSM-103-L-DV-BE-K-TR |
Description | CONN RCPT 6POS 0.1 GOLD SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle, Bottom Entry Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SSM-103-L-DV-BE-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insulation Color | Black | |
Insulation Height | 0.290" (7.37mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | - | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 5.2A per Contact | |
Voltage Rating | 405VAC, 572VDC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.96000 | ¥18.96 |
50 | ¥15.68080 | ¥784.04 |
100 | ¥12.97150 | ¥1,297.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
475 | ¥12.97149 | ¥6,161.46 |
950 | ¥11.49373 | ¥10,919.04 |