SSA-113-S-T | |
---|---|
DigiKey Part Number | SAM1122-13-ND |
Manufacturer | |
Manufacturer Product Number | SSA-113-S-T |
Description | CONN RCPT 13POS 0.1 TIN PCB |
Customer Reference | |
Detailed Description | 13 Position Receptacle, Breakaway Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | SSA-113-S-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Black | |
Insulation Height | 0.230" (5.85mm) | |
Contact Length - Post | 0.151" (3.84mm) | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | - | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | - | |
Voltage Rating | 1000V | |
Applications | - | |
Insulation Material | Polyethylene Terephthalate (PET), Polyester | |
Contact Shape | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.05000 | ¥13.05 |
10 | ¥11.37900 | ¥113.79 |
100 | ¥10.16620 | ¥1,016.62 |
500 | ¥8.47170 | ¥4,235.85 |
1,000 | ¥7.26141 | ¥7,261.41 |
5,000 | ¥6.43844 | ¥32,192.20 |
10,000 | ¥6.38365 | ¥63,836.50 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/481/091/SSA-101-S-T_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/298/295/SSA-102-S-T_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/235/160/SSA-103-S-T_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/310/279/SSA-104-S-T_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/467/156/SSA-1xx-S-T_tmb%2864x64%29.jpg)