SNM-100-BK-G | |
---|---|
DigiKey Part Number | SAM9971-ND |
Manufacturer | |
Manufacturer Product Number | SNM-100-BK-G |
Description | .050 MICRO STRIPS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold |
Datasheet | Datasheet |
EDA/CAD Models | SNM-100-BK-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.130" (3.30mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Material Flammability Rating | - | |
Housing Material | - | |
Voltage Rating | - | |
Current Rating (Amps) | 4.3A per Contact | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
50 | ¥4.10500 | ¥205.25 |
100 | ¥3.28390 | ¥328.39 |
500 | ¥2.79134 | ¥1,395.67 |
1,000 | ¥2.56556 | ¥2,565.56 |