SL-101-TT-11 | |
---|---|
DigiKey Part Number | SAM1109-01-ND |
Manufacturer | |
Manufacturer Product Number | SL-101-TT-11 |
Description | CONN RCPT 1POS TIN PCB |
Customer Reference | |
Detailed Description | 1 Position Receptacle Connector Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | SL-101-TT-11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | - | |
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Black | |
Insulation Height | 0.132" (3.35mm) | |
Contact Length - Post | 0.108" (2.75mm) | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | - | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Circular | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Post | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.76500 | ¥17.65 |
100 | ¥1.37190 | ¥137.19 |
500 | ¥1.17580 | ¥587.90 |
1,000 | ¥0.97976 | ¥979.76 |
5,000 | ¥0.83981 | ¥4,199.05 |
10,000 | ¥0.78382 | ¥7,838.20 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/332/652/SL-102-TT-11_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/461/679/SL-103-TT-11_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/380/344/SL-104-TT-11_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/350/528/SL-1xx-TT-11_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/350/528/SL-1xx-TT-11_tmb.jpg)