SIR1-15-L-S | |
---|---|
DigiKey Part Number | SIR1-15-L-S-ND |
Manufacturer | |
Manufacturer Product Number | SIR1-15-L-S |
Description | CONN SPRING MOD 15POS R/A SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 15 Position Spring Compression Contact, Non-Gendered Connector Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SIR1-15-L-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Compression Contact, Non-Gendered | |
Number of Contacts | 15 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount, Right Angle | |
Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.97000 | ¥51.97 |
25 | ¥46.96000 | ¥1,174.00 |
50 | ¥43.59400 | ¥2,179.70 |
100 | ¥41.54160 | ¥4,154.16 |
500 | ¥38.68870 | ¥19,344.35 |