SIB-110-02-F-S | |
---|---|
DigiKey Part Number | SAM11779-ND |
Manufacturer | |
Manufacturer Product Number | SIB-110-02-F-S |
Description | CONN SPRING MOD 10POS SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Spring Compression Contact, Non-Gendered Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SIB-110-02-F-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Compression Contact, Non-Gendered | |
Number of Contacts | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.16000 | ¥56.16 |
25 | ¥50.81880 | ¥1,270.47 |
50 | ¥47.20640 | ¥2,360.32 |
100 | ¥44.98970 | ¥4,498.97 |
500 | ¥41.87000 | ¥20,935.00 |