SIB-104-02-F-S | |
---|---|
DigiKey Part Number | SAM12849-ND |
Manufacturer | |
Manufacturer Product Number | SIB-104-02-F-S |
Description | CONN SPRING MOD 4POS SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Compression Contact, Non-Gendered Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SIB-104-02-F-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Compression Contact, Non-Gendered | |
Number of Contacts | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.05000 | ¥30.05 |
50 | ¥24.46520 | ¥1,223.26 |
100 | ¥20.77080 | ¥2,077.08 |
500 | ¥18.47206 | ¥9,236.03 |
1,000 | ¥17.24059 | ¥17,240.59 |