SFSD-15-28-H-04.00-DL-NDS | |
---|---|
DigiKey Part Number | SFSD-15-28-H-04.00-DL-NDS-ND |
Manufacturer | |
Manufacturer Product Number | SFSD-15-28-H-04.00-DL-NDS |
Description | .050 SOCKET DISCRETE CABLE ASSEM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Socket 0.333' (101.60mm, 4.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | - | |
Length | 0.333' (101.60mm, 4.00") | |
Features | Friction Lock, Polarizing Key | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥158.20000 | ¥158.20 |
10 | ¥149.74700 | ¥1,497.47 |
25 | ¥144.16400 | ¥3,604.10 |
50 | ¥140.63400 | ¥7,031.70 |
100 | ¥121.09540 | ¥12,109.54 |
250 | ¥114.52744 | ¥28,631.86 |
500 | ¥113.50054 | ¥56,750.27 |