SFSD-05-28-H-06.80-SR | |
---|---|
DigiKey Part Number | SFSD-05-28-H-06.80-SR-ND |
Manufacturer | |
Manufacturer Product Number | SFSD-05-28-H-06.80-SR |
Description | CABLE ASSY SOCKET 10POS 28AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.567' (172.72mm, 6.80") |
Datasheet | Datasheet |
EDA/CAD Models | SFSD-05-28-H-06.80-SR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | - | |
Length | 0.567' (172.72mm, 6.80") | |
Features | Latch Lock, Polarizing Key | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.70000 | ¥36.70 |
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/151/898/SFSD-05-28-H-10.00-SR_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/151/898/SFSD-05-28-H-10.00-SR_tmb.jpg)