SFPC-2SL-01-S | |
---|---|
DigiKey Part Number | 612-SFPC-2SL-01-S-ND |
Manufacturer | |
Manufacturer Product Number | SFPC-2SL-01-S |
Description | SFP+ CAGE FOR MECT/SFPE SERIES |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Position SFP Cage, Ganged (1 x 2) Connector Solder Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage, Ganged (1 x 2) | |
Connector Type | SFP | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.42000 | ¥46.42 |