SEI-115-02-G-S-M-AB | |
---|---|
DigiKey Part Number | SEI-115-02-G-S-M-AB-ND |
Manufacturer | |
Manufacturer Product Number | SEI-115-02-G-S-M-AB |
Description | CONN SPRING MOD 15POS SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 15 Position Spring Compression Contact, Non-Gendered Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SEI-115-02-G-S-M-AB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Compression Contact, Non-Gendered | |
Number of Contacts | 15 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.86000 | ¥58.86 |
10 | ¥54.43100 | ¥544.31 |
25 | ¥51.47560 | ¥1,286.89 |
50 | ¥49.58720 | ¥2,479.36 |
100 | ¥47.00110 | ¥4,700.11 |