SEAM8-50-S02.0-L-10-3 | |
---|---|
DigiKey Part Number | 612-SEAM8-50-S02.0-L-10-3TR-ND - Tape & Reel (TR) 612-SEAM8-50-S02.0-L-10-3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM8-50-S02.0-L-10-3 |
Description | CONN HD ARRAY PLUG .8MM 10X50POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 500 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM8-50-S02.0-L-10-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 500 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm | |
Height Above Board | 0.179" (4.55mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥342.17000 | ¥342.17 |
10 | ¥323.86500 | ¥3,238.65 |
25 | ¥311.71840 | ¥7,792.96 |
50 | ¥304.16240 | ¥15,208.12 |
100 | ¥248.17510 | ¥24,817.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
225 | ¥248.17533 | ¥55,839.45 |