SEAM8-40-S02.0-L-10-3 | |
---|---|
DigiKey Part Number | 612-SEAM8-40-S02.0-L-10-3TR-ND - Tape & Reel (TR) 612-SEAM8-40-S02.0-L-10-3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM8-40-S02.0-L-10-3 |
Description | CONN HD ARRAY PLUG .8MM 10X40POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 400 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM8-40-S02.0-L-10-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 400 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm | |
Height Above Board | 0.179" (4.55mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥286.77000 | ¥286.77 |
10 | ¥271.49800 | ¥2,714.98 |
25 | ¥261.31800 | ¥6,532.95 |
50 | ¥254.91440 | ¥12,745.72 |
100 | ¥208.03730 | ¥20,803.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥192.35704 | ¥48,089.26 |
500 | ¥185.13110 | ¥92,565.55 |