SEAM8-30-S05.0-S-06-3 | |
---|---|
DigiKey Part Number | 612-SEAM8-30-S05.0-S-06-3TR-ND - Tape & Reel (TR) 612-SEAM8-30-S05.0-S-06-3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM8-30-S05.0-S-06-3 |
Description | CONN HD ARRAY PLUG 0.8MM 6X30POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 180 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM8-30-S05.0-S-06-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 180 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 10mm | |
Height Above Board | 0.297" (7.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥189.81000 | ¥189.81 |
10 | ¥179.71300 | ¥1,797.13 |
25 | ¥172.98040 | ¥4,324.51 |
50 | ¥168.71140 | ¥8,435.57 |
100 | ¥137.67920 | ¥13,767.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
275 | ¥127.33465 | ¥35,017.03 |
550 | ¥122.53133 | ¥67,392.23 |