SEAM-50-03.5-L-10-2-A-K-TR | |
---|---|
DigiKey Part Number | SAM15080TR-ND - Tape & Reel (TR) SAM15080CT-ND - Cut Tape (CT) SAM15080DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAM-50-03.5-L-10-2-A-K-TR |
Description | CONN HD ARRAY PLUG 500P SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 500 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-50-03.5-L-10-2-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 500 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 8.5mm, 9.5mm, 10mm, 11mm | |
Height Above Board | 0.240" (6.10mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥287.34000 | ¥287.34 |
10 | ¥274.78200 | ¥2,747.82 |
25 | ¥264.43800 | ¥6,610.95 |
50 | ¥245.06440 | ¥12,253.22 |
100 | ¥210.50020 | ¥21,050.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥210.49940 | ¥42,099.88 |
400 | ¥179.13793 | ¥71,655.17 |