SEAM-20-11.0-L-04-2-A-K-TR | |
---|---|
DigiKey Part Number | SAM14405TR-ND - Tape & Reel (TR) SAM14405CT-ND - Cut Tape (CT) SAM14405DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAM-20-11.0-L-04-2-A-K-TR |
Description | CONN HD ARRAY PLUG 80P SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-20-11.0-L-04-2-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 80 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 16mm, 17mm, 17.5mm, 18.5mm | |
Height Above Board | 0.575" (14.61mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.74000 | ¥133.74 |
10 | ¥127.90900 | ¥1,279.09 |
25 | ¥123.06480 | ¥3,076.62 |
50 | ¥114.03420 | ¥5,701.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥97.94380 | ¥9,794.38 |
300 | ¥89.38423 | ¥26,815.27 |