SEAF8-50-05.0-S-06-3 | |
---|---|
DigiKey Part Number | 612-SEAF8-50-05.0-S-06-3TR-ND - Tape & Reel (TR) 612-SEAF8-50-05.0-S-06-3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF8-50-05.0-S-06-3 |
Description | CONN HD ARRAY RCPT 0.8MM 6X50POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 300 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF8-50-05.0-S-06-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 300 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 10mm | |
Height Above Board | 0.180" (4.57mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥239.97000 | ¥239.97 |
10 | ¥227.24700 | ¥2,272.47 |
25 | ¥218.70920 | ¥5,467.73 |
50 | ¥213.37440 | ¥10,668.72 |
100 | ¥174.04870 | ¥17,404.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
425 | ¥160.99485 | ¥68,422.81 |