SEAF8-30-1-S-08-2-RA-GP | |
---|---|
DigiKey Part Number | 612-SEAF8-30-1-S-08-2-RA-GPTR-ND - Tape & Reel (TR) 612-SEAF8-30-1-S-08-2-RA-GPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF8-30-1-S-08-2-RA-GP |
Description | CONN HD ARRAY RCPT 240P R/A SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector High Density Array, Female Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF8-30-1-S-08-2-RA-GP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 240 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 8 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Mating Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥278.64000 | ¥278.64 |
10 | ¥263.78100 | ¥2,637.81 |
25 | ¥253.84720 | ¥6,346.18 |
50 | ¥247.69140 | ¥12,384.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥202.12620 | ¥20,212.62 |
300 | ¥189.44123 | ¥56,832.37 |