SEAF8-30-05.0-S-10-2 | |
---|---|
DigiKey Part Number | SEAF8-30-05.0-S-10-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SEAF8-30-05.0-S-10-2 |
Description | CONN HD ARRAY RCPT 300P SMD GOLD |
Customer Reference | |
Detailed Description | 300 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Type | High Density Array, Female | |
Number of Positions | 300 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 10mm | |
Height Above Board | 0.180" (4.57mm) | |
Base Product Number |