SEAF8-30-05.0-L-04-2-K | |
---|---|
DigiKey Part Number | 612-SEAF8-30-05.0-L-04-2-KTR-ND - Tape & Reel (TR) 612-SEAF8-30-05.0-L-04-2-KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF8-30-05.0-L-04-2-K |
Description | 0.80 MM SEARAY HIGH-SPEED HIGH- |
Customer Reference | |
Detailed Description | 120 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF8-30-05.0-L-04-2-K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Connector Type | High Density Array, Female | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 10mm | |
Height Above Board | 0.180" (4.57mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
575 | ¥72.50028 | ¥41,687.66 |