SCRES-G-00.25-D-C5E | |
---|---|
DigiKey Part Number | SAM9854-ND |
Manufacturer | |
Manufacturer Product Number | SCRES-G-00.25-D-C5E |
Description | SCRES SEALED CIRCULAR RECEPTACLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 0.82' (250.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | SCRES-G-00.25-D-C5E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack to Plug | |
Mounting Type | Panel Mount, Bulkhead | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.82' (250.0mm) | |
Shielding | Shielded | |
Color | Black | |
Features | Circular Threaded Coupling, Molded Plugs | |
Style | Cat5e, Industrial Environments - IP68 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥190.22000 | ¥190.22 |
10 | ¥176.01800 | ¥1,760.18 |
25 | ¥161.97960 | ¥4,049.49 |
50 | ¥153.52340 | ¥7,676.17 |