S1SS-05-28-GF-20.00-S | |
---|---|
DigiKey Part Number | SAM11655-ND |
Manufacturer | |
Manufacturer Product Number | S1SS-05-28-GF-20.00-S |
Description | S1SS 1MM CABLE ASSEMBLY |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.67' (508.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | S1SS-05-28-GF-20.00-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | 0.039" (1.00mm) | |
Pitch - Cable | - | |
Length | 1.67' (508.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.12000 | ¥53.12 |
10 | ¥48.04400 | ¥480.44 |
25 | ¥45.38720 | ¥1,134.68 |
50 | ¥44.27880 | ¥2,213.94 |
100 | ¥42.06460 | ¥4,206.46 |
250 | ¥37.63704 | ¥9,409.26 |
500 | ¥35.42300 | ¥17,711.50 |
1,000 | ¥30.99513 | ¥30,995.13 |
2,500 | ¥29.44538 | ¥73,613.45 |