S1SD-12-28-GF-06.00-L1 | |
---|---|
DigiKey Part Number | 612-S1SD-12-28-GF-06.00-L1-ND |
Manufacturer | |
Manufacturer Product Number | S1SD-12-28-GF-06.00-L1 |
Description | MICRO MATE DOUBLE ROW DISCRETE W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Socket to Socket |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.039" (1.00mm) | |
Pitch - Cable | - | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.76000 | ¥93.76 |
10 | ¥86.69600 | ¥866.96 |
25 | ¥84.35720 | ¥2,108.93 |