QTH-060-01-L-D-A-TR | |
---|---|
DigiKey Part Number | 612-QTH-060-01-L-D-A-TR-ND - Tape & Reel (TR) 612-QTH-060-01-L-D-A-TRCT-ND - Cut Tape (CT) 612-QTH-060-01-L-D-A-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTH-060-01-L-D-A-TR |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-060-01-L-D-A-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.160" (4.06mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.73000 | ¥84.73 |
10 | ¥80.29200 | ¥802.92 |
25 | ¥76.84360 | ¥1,921.09 |
50 | ¥72.24620 | ¥3,612.31 |
100 | ¥61.65560 | ¥6,165.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
425 | ¥61.65562 | ¥26,203.64 |
850 | ¥52.62504 | ¥44,731.28 |
1,275 | ¥44.90769 | ¥57,257.30 |
2,125 | ¥38.17582 | ¥81,123.62 |