QTH-040-01-L-D-DP-RA | |
---|---|
DigiKey Part Number | 612-QTH-040-01-L-D-DP-RA-ND |
Manufacturer | |
Manufacturer Product Number | QTH-040-01-L-D-DP-RA |
Description | CONN DIFF ARRAY PLUG 80P R/A SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Differential Pair Array, Male Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-040-01-L-D-DP-RA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Differential Pair Array, Male | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥126.02000 | ¥126.02 |
10 | ¥122.32600 | ¥1,223.26 |
25 | ¥119.20640 | ¥2,980.16 |
50 | ¥113.45940 | ¥5,672.97 |
100 | ¥99.23600 | ¥9,923.60 |