QTE-040-07-F-D-A | |
---|---|
DigiKey Part Number | SAM9812-ND |
Manufacturer | |
Manufacturer Product Number | QTE-040-07-F-D-A |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTE-040-07-F-D-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 25mm | |
Height Above Board | 0.954" (24.23mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥134.39000 | ¥134.39 |
10 | ¥127.17000 | ¥1,271.70 |
25 | ¥122.40800 | ¥3,060.20 |
50 | ¥119.45260 | ¥5,972.63 |
100 | ¥111.65330 | ¥11,165.33 |