QTE-014-01-L-D-DP-A-TR | |
---|---|
DigiKey Part Number | 612-QTE-014-01-L-D-DP-A-TR-ND - Tape & Reel (TR) 612-QTE-014-01-L-D-DP-A-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QTE-014-01-L-D-DP-A-TR |
Description | CONN DIFF ARRAY PLG 28P SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 28 Position Connector Differential Pair Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTE-014-01-L-D-DP-A-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Differential Pair Array, Male | |
Number of Positions | 28 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.168" (4.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
425 | ¥38.91466 | ¥16,538.73 |