QSS-050-01-F-D-RA-WT | |
---|---|
DigiKey Part Number | SAM12769-ND |
Manufacturer | |
Manufacturer Product Number | QSS-050-01-F-D-RA-WT |
Description | CONN SOCKET 100POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Socket, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSS-050-01-F-D-RA-WT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Ground Bus (Plane), Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.328" (8.33mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥187.68000 | ¥187.68 |
10 | ¥177.66000 | ¥1,776.60 |
25 | ¥171.01040 | ¥4,275.26 |
50 | ¥166.82320 | ¥8,341.16 |
100 | ¥156.19150 | ¥15,619.15 |