QSS-050-01-F-D-A-K | |
---|---|
DigiKey Part Number | QSS-050-01-F-D-A-K-ND |
Manufacturer | |
Manufacturer Product Number | QSS-050-01-F-D-A-K |
Description | CONN SOCKET 100POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSS-050-01-F-D-A-K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.143" (3.63mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
64 | ¥79.38875 | ¥5,080.88 |