QSH-030-01-F-D-RA | |
---|---|
DigiKey Part Number | QSH-030-01-F-D-RA-ND |
Manufacturer | |
Manufacturer Product Number | QSH-030-01-F-D-RA |
Description | CONN RCPT 60POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSH-030-01-F-D-RA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.333" (8.45mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.73000 | ¥122.73 |
10 | ¥119.15300 | ¥1,191.53 |
25 | ¥116.09240 | ¥2,902.31 |
50 | ¥110.49500 | ¥5,524.75 |
100 | ¥94.22050 | ¥9,422.05 |
250 | ¥83.73700 | ¥20,934.25 |