QSH-030-01-F-D-EM2 | |
---|---|
DigiKey Part Number | QSH-030-01-F-D-EM2-ND |
Manufacturer | |
Manufacturer Product Number | QSH-030-01-F-D-EM2 |
Description | CONN RCPT 60POS EDGE MNT GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Board Edge, Straddle Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSH-030-01-F-D-EM2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Board Edge, Straddle Mount | |
Features | Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.62000 | ¥58.62 |
10 | ¥55.58000 | ¥555.80 |
25 | ¥53.93840 | ¥1,348.46 |
50 | ¥50.65440 | ¥2,532.72 |
100 | ¥43.34780 | ¥4,334.78 |
500 | ¥39.92018 | ¥19,960.09 |