QSFPC-1-1-S-LP-F | |
---|---|
DigiKey Part Number | 612-QSFPC-1-1-S-LP-F-ND |
Manufacturer | |
Manufacturer Product Number | QSFPC-1-1-S-LP-F |
Description | FLYOVER QSFP CAGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Position QSFP Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | QSFPC-1-1-S-LP-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage with Heat Sink | |
Connector Type | QSFP | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded, Light Pipe | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.79000 | ¥135.79 |
10 | ¥120.33100 | ¥1,203.31 |
25 | ¥115.70240 | ¥2,892.56 |
40 | ¥111.07450 | ¥4,442.98 |
80 | ¥104.90388 | ¥8,392.31 |
230 | ¥95.64778 | ¥21,998.99 |
440 | ¥89.47716 | ¥39,369.95 |
945 | ¥82.07207 | ¥77,558.11 |