QMSS-026-06.75-L-D-A | |
---|---|
DigiKey Part Number | SAM9772-ND |
Manufacturer | |
Manufacturer Product Number | QMSS-026-06.75-L-D-A |
Description | CONN HDR 52POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 52 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QMSS-026-06.75-L-D-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 52 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 11mm | |
Height Above Board | 0.250" (6.35mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
56 | ¥101.88375 | ¥5,705.49 |
112 | ¥95.33634 | ¥10,677.67 |