QMSS-026-06.75-L-D-A-K-TR | |
---|---|
DigiKey Part Number | 612-QMSS-026-06.75-L-D-A-K-TR-ND - Tape & Reel (TR) 612-QMSS-026-06.75-L-D-A-K-TRCT-ND - Cut Tape (CT) 612-QMSS-026-06.75-L-D-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QMSS-026-06.75-L-D-A-K-TR |
Description | CONN HDR 52POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 52 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QMSS-026-06.75-L-D-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 52 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 11mm | |
Height Above Board | 0.265" (6.73mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.66000 | ¥116.66 |
10 | ¥110.42200 | ¥1,104.22 |
25 | ¥106.23480 | ¥2,655.87 |
50 | ¥103.68980 | ¥5,184.49 |
100 | ¥82.67270 | ¥8,267.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
325 | ¥75.69489 | ¥24,600.84 |
650 | ¥72.86202 | ¥47,360.31 |