QMS-052-09.75-SL-D-A-K-FR | |
---|---|
DigiKey Part Number | 612-QMS-052-09.75-SL-D-A-K-FRTR-ND - Tape & Reel (TR) 612-QMS-052-09.75-SL-D-A-K-FRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QMS-052-09.75-SL-D-A-K-FR |
Description | CONN HDR 104POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 104 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QMS-052-09.75-SL-D-A-K-FR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 104 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 14mm, 16mm | |
Height Above Board | 0.368" (9.35mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥169.20000 | ¥169.20 |
10 | ¥160.17300 | ¥1,601.73 |
25 | ¥154.18000 | ¥3,854.50 |
50 | ¥150.40360 | ¥7,520.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
150 | ¥119.86313 | ¥17,979.47 |
300 | ¥111.75597 | ¥33,526.79 |